

LM2940IMP-15/NOPB | |
---|---|
DigiKey Part Number | LM2940IMP-15/NOPBTR-ND - Tape & Reel (TR) LM2940IMP-15/NOPBCT-ND - Cut Tape (CT) LM2940IMP-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMP-15/NOPB |
Description | IC REG LINEAR 15V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMP-15/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.46600 | $24.66 |
25 | $2.24440 | $56.11 |
100 | $1.99980 | $199.98 |
250 | $1.88332 | $470.83 |
500 | $1.81302 | $906.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.75519 | $1,755.19 |
2,000 | $1.70760 | $3,415.20 |
3,000 | $1.68375 | $5,051.25 |
5,000 | $1.65734 | $8,286.70 |
7,000 | $1.64190 | $11,493.30 |
10,000 | $1.62706 | $16,270.60 |
Unit Price without GST: | $3.35000 |
---|---|
Unit Price with GST: | $3.85250 |