LM4040BIM7-3.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,148
Unit Price: $2.01000
Datasheet

Similar


Texas Instruments
In Stock: 2,977
Unit Price: $1.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,379
Unit Price: $3.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.07779
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIM7-3.0/NOPB

DigiKey Part Number
LM4040BIM7-3.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040BIM7-3.0/NOPB
Description
IC VREF SHUNT 0.2% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM7-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
67 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes