


LM4050QBIM3-4.1/NOPB | |
---|---|
DigiKey Part Number | 296-LM4050QBIM3-4.1/NOPBTR-ND - Tape & Reel (TR) 296-LM4050QBIM3-4.1/NOPBCT-ND - Cut Tape (CT) 296-LM4050QBIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QBIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QBIM3-4.1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.13000 | $5.13 |
10 | $3.83700 | $38.37 |
25 | $3.51160 | $87.79 |
100 | $3.15300 | $315.30 |
250 | $2.98204 | $745.51 |
500 | $2.87904 | $1,439.52 |
1,000 | $2.79426 | $2,794.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.68954 | $8,068.62 |
6,000 | $2.63829 | $15,829.74 |
Unit Price without GST: | $5.13000 |
---|---|
Unit Price with GST: | $5.89950 |