SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132AQ1MFT3.0

DigiKey Part Number
296-42344-2-ND - Tape & Reel (TR)
296-42344-1-ND - Cut Tape (CT)
296-42344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132AQ1MFT3.0
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132AQ1MFT3.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
20 mA
Tolerance
±0.05%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
285µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.4V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,032
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$6.48600$64.86
25$5.97400$149.35
100$5.41060$541.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.14200$1,285.50
500$4.98008$2,490.04
750$4.89904$3,674.28
1,250$4.80922$6,011.52
1,750$4.75672$8,324.26
2,500$4.70623$11,765.57
Manufacturers Standard Package
Unit Price without GST:$8.54000
Unit Price with GST:$9.82100

Other Suppliers on DigiKey

6,208In Stock
Ships from Rochester Electronics, LLC