SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7211AIM5X/NOPB

DigiKey Part Number
LMC7211AIM5X/NOPBTR-ND - Tape & Reel (TR)
LMC7211AIM5X/NOPBCT-ND - Cut Tape (CT)
LMC7211AIM5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7211AIM5X/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7211AIM5X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,687
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.74000$2.74
10$2.00800$20.08
25$1.82120$45.53
100$1.61700$161.70
250$1.51960$379.90
500$1.46088$730.44
1,000$1.41251$1,412.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35279$4,058.37
6,000$1.32355$7,941.30
9,000$1.30892$11,780.28
Manufacturers Standard Package
Unit Price without GST:$2.74000
Unit Price with GST:$3.15100