
SN74ABT273DBRG4 | |
---|---|
DigiKey Part Number | SN74ABT273DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT273DBRG4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT273DBRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 400 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73232 | $1,464.64 |
4,000 | $0.71277 | $2,851.08 |
6,000 | $0.70298 | $4,217.88 |
10,000 | $0.69213 | $6,921.30 |
14,000 | $0.68580 | $9,601.20 |
20,000 | $0.67970 | $13,594.00 |
Unit Price without GST: | $0.73232 |
---|---|
Unit Price with GST: | $0.84217 |