
SN74ACT564PWR | |
---|---|
DigiKey Part Number | 296-4435-2-ND - Tape & Reel (TR) 296-4435-1-ND - Cut Tape (CT) 296-4435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT564PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT564PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $1.00900 | $10.09 |
25 | $0.90640 | $22.66 |
100 | $0.79430 | $79.43 |
250 | $0.74096 | $185.24 |
500 | $0.70874 | $354.37 |
1,000 | $0.70114 | $701.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64758 | $1,295.16 |
4,000 | $0.62992 | $2,519.68 |
6,000 | $0.62108 | $3,726.48 |
10,000 | $0.61128 | $6,112.80 |
14,000 | $0.60556 | $8,477.84 |
20,000 | $0.60004 | $12,000.80 |
Unit Price without GST: | $1.42000 |
---|---|
Unit Price with GST: | $1.63300 |