SN74AUCH16374DGGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.36330
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 25,172
Unit Price: $4.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,750
Unit Price: $2.73481
Datasheet

Similar


onsemi
In Stock: 45
Unit Price: $2.98000
Datasheet
SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUCH16374DGGR

DigiKey Part Number
296-17625-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUCH16374DGGR
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUCH16374DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
2.2ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
20 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.70956$5,419.12
4,000$2.65238$10,609.52
6,000$2.62375$15,742.50
Manufacturers Standard Package
Unit Price without GST:$2.70956
Unit Price with GST:$3.11599