
SN74AUP2G80DCUR | |
---|---|
DigiKey Part Number | 296-25599-2-ND - Tape & Reel (TR) 296-25599-1-ND - Cut Tape (CT) 296-25599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G80DCUR |
Description | IC FF D-TYPE DOUBLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G80DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 257 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.69000 | $6.90 |
25 | $0.61680 | $15.42 |
100 | $0.53680 | $53.68 |
250 | $0.49852 | $124.63 |
500 | $0.47548 | $237.74 |
1,000 | $0.46179 | $461.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43303 | $1,299.09 |
6,000 | $0.42156 | $2,529.36 |
9,000 | $0.41581 | $3,742.29 |
15,000 | $0.40944 | $6,141.60 |
21,000 | $0.40572 | $8,520.12 |
30,000 | $0.40214 | $12,064.20 |
Unit Price without GST: | $0.98000 |
---|---|
Unit Price with GST: | $1.12700 |