
SN74LV157ANSR | |
|---|---|
DigiKey Part Number | 296-29375-2-ND - Tape & Reel (TR) 296-29375-1-ND - Cut Tape (CT) 296-29375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV157ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV157ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21346 | $2,426.92 |
| 4,000 | $1.18386 | $4,735.44 |
| 6,000 | $1.16903 | $7,014.18 |
| 10,000 | $1.15261 | $11,526.10 |
| 14,000 | $1.14301 | $16,002.14 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.19650 |


