TL4050B41QDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,648
Unit Price: $4.23000
Datasheet

Similar


Texas Instruments
In Stock: 3,835
Unit Price: $4.23000
Datasheet

Similar


Texas Instruments
In Stock: 3,726
Unit Price: $2.78000
Datasheet

Similar


Texas Instruments
In Stock: 5,905
Unit Price: $2.78000
Datasheet

Similar


Texas Instruments
In Stock: 19,482
Unit Price: $1.56000
Datasheet

Similar


Texas Instruments
In Stock: 2,082
Unit Price: $1.56000
Datasheet

Similar


Texas Instruments
In Stock: 12,695
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 1,896
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.98707
Datasheet

Similar


Texas Instruments
In Stock: 3,251
Unit Price: $5.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.22604
Datasheet

Similar


Texas Instruments
In Stock: 20,591
Unit Price: $4.20000
Datasheet

Similar


Texas Instruments
In Stock: 9,000
Unit Price: $2.51122
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: $3.72000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TL4050B41QDBZTG4

DigiKey Part Number
TL4050B41QDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050B41QDBZTG4
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050B41QDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.59754$1,298.77
750$2.55016$1,912.62
1,250$2.49766$3,122.08
1,750$2.46697$4,317.20
2,500$2.43745$6,093.62
6,250$2.37390$14,836.88
Unit Price without GST:$2.59754
Unit Price with GST:$2.98717