
TL431ACLPME3 | |
---|---|
DigiKey Part Number | 296-TL431ACLPME3CT-ND - Cut Tape (CT) 296-TL431ACLPME3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431ACLPME3 |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACLPME3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.21200 | $2.12 |
25 | $0.18560 | $4.64 |
100 | $0.15770 | $15.77 |
250 | $0.14428 | $36.07 |
500 | $0.13626 | $68.13 |
1,000 | $0.12962 | $129.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.12416 | $248.32 |
4,000 | $0.11965 | $478.60 |
6,000 | $0.11740 | $704.40 |
10,000 | $0.11491 | $1,149.10 |
14,000 | $0.11345 | $1,588.30 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.35650 |