

TLV71310PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV71310PDQNRTR-ND - Tape & Reel (TR) 296-TLV71310PDQNRCT-ND - Cut Tape (CT) 296-TLV71310PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71310PDQNR |
Description | IC REG LINEAR 1V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71310PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.33300 | $3.33 |
| 25 | $0.29440 | $7.36 |
| 100 | $0.25230 | $25.23 |
| 250 | $0.23220 | $58.05 |
| 500 | $0.22012 | $110.06 |
| 1,000 | $0.21016 | $210.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19787 | $593.61 |
| 6,000 | $0.19186 | $1,151.16 |
| 9,000 | $0.18885 | $1,699.65 |
| 15,000 | $0.18551 | $2,782.65 |
| 21,000 | $0.18356 | $3,854.76 |
| 30,000 | $0.18168 | $5,450.40 |
| 75,000 | $0.17764 | $13,323.00 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.55200 |

