


TLVH431CLPR | |
|---|---|
DigiKey Part Number | 296-21132-1-ND - Cut Tape (CT) 296-21132-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLVH431CLPR |
Description | IC VREF SHUNT ADJ 1.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431CLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65274 | $1,305.48 |
| 4,000 | $0.63495 | $2,539.80 |
| 6,000 | $0.62605 | $3,756.30 |
| 10,000 | $0.61619 | $6,161.90 |
| 14,000 | $0.61042 | $8,545.88 |
| 20,000 | $0.60488 | $12,097.60 |
| Unit Price without GST: | $0.65274 |
|---|---|
| Unit Price with GST: | $0.75065 |

