24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2223ADBR

DigiKey Part Number
TPS2223ADBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2223ADBR
Description
IC PWR SWITCH 3:4 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 3:4 1A 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2223ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
3:4
Output Configuration
High Side
Output Type
-
Interface
Serial
Voltage - Load
3.3V, 5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,520 View Now
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.73977$11,479.54
Manufacturers Standard Package
Unit Price without GST:$5.73977
Unit Price with GST:$6.60074

Other Suppliers on DigiKey

7,520In Stock
Ships from Rochester Electronics, LLC