
TPS2223APWP | |
---|---|
DigiKey Part Number | 296-13016-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2223APWP |
Description | IC PWR SWITCH 3:4 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 1A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2223APWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 3:4 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Serial | |
Voltage - Load | 3.3V, 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $7.42308 | $1,781.54 |
Unit Price without GST: | $7.42308 |
---|---|
Unit Price with GST: | $8.53654 |