
TPS65281RGVR | |
---|---|
DigiKey Part Number | 296-40894-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65281RGVR |
Description | IC PWR SWITCH N-CHAN 1:1 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65281RGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 90mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-VQFN (4x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.14945 | $6,448.35 |
6,000 | $2.10677 | $12,640.62 |
Unit Price without GST: | $2.14945 |
---|---|
Unit Price with GST: | $2.47187 |