TPS76618DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,049
Unit Price: $2.89000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP

TPS76618DRG4

DigiKey Part Number
TPS76618DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS76618DRG4
Description
IC REG LINEAR 1.8V 250MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76618DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
63dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.25104$3,127.60
5,000$1.22233$6,111.65
7,500$1.20797$9,059.77
12,500$1.19204$14,900.50
Manufacturers Standard Package
Unit Price without GST:$1.25104
Unit Price with GST:$1.43870