
UC2832DWTR | |
---|---|
DigiKey Part Number | UC2832DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2832DWTR |
Description | IC LNR REG CTRLR 1OUT 16SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2832DWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 3.3mA | |
Voltage - Input | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |