MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UCC27323DRG4 | |
|---|---|
DigiKey Part Number | UCC27323DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC27323DRG4 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27323DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.21586 | $3,039.65 |
| 5,000 | $1.18782 | $5,939.10 |
| 7,500 | $1.17378 | $8,803.35 |
| 12,500 | $1.15822 | $14,477.75 |
| Unit Price without GST: | $1.21586 |
|---|---|
| Unit Price with GST: | $1.39824 |






