Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC8107AD10ER-G | |
|---|---|
DigiKey Part Number | XC8107AD10ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC8107AD10ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 104mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61991 | $1,859.73 |
| 6,000 | $0.57716 | $3,462.96 |
| 15,000 | $0.55578 | $8,336.70 |
| 30,000 | $0.53441 | $16,032.30 |
| Unit Price without GST: | $0.61991 |
|---|---|
| Unit Price with GST: | $0.71290 |


