
SSM3K37CT,L3F | |
---|---|
DigiKey Part Number | 264-SSM3K37CTL3FTR-ND - Tape & Reel (TR) 264-SSM3K37CTL3FCT-ND - Cut Tape (CT) 264-SSM3K37CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K37CT,L3F |
Description | MOSFET N-CH 20V 200MA CST3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K37CT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 12 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.23900 | $2.39 |
100 | $0.10900 | $10.90 |
500 | $0.10380 | $51.90 |
1,000 | $0.08858 | $88.58 |
2,000 | $0.08751 | $175.02 |
5,000 | $0.08080 | $404.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07055 | $705.50 |
20,000 | $0.05256 | $1,051.20 |
30,000 | $0.05241 | $1,572.30 |
50,000 | $0.04831 | $2,415.50 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |