SSM6J206FE(TE85L,F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 14,267
Unit Price: $0.33000
Datasheet
SSM6K204FE,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6J206FE(TE85L,F

DigiKey Part Number
SSM6J206FE(TE85LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM6J206FE(TE85L,F
Description
MOSFET P-CH 20V 2A ES6
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount ES6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Rds On (Max) @ Id, Vgs
130mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
335 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ES6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.