Similar
Similar



TA48M0345F(6L1,SNQ | |
|---|---|
DigiKey Part Number | TA48M0345F(6L1SNQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA48M0345F(6L1,SNQ |
Description | IC REG LIN 3.45V 500MA PW-MOLD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PW-MOLD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 29V | |
Voltage - Output (Min/Fixed) | 3.45V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.4 mA | |
Current - Supply (Max) | 25 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD | |
Base Product Number |



