TC7WT126FU,LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,156
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 13,308
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.28528
Datasheet
8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WT126FU,LF

DigiKey Part Number
TC7WT126FULFTR-ND - Tape & Reel (TR)
TC7WT126FULFCT-ND - Cut Tape (CT)
TC7WT126FULFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TC7WT126FU,LF
Description
IC BUFFER NON-INVERT 5.5V 8-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WT126FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.32000$3.20
25$0.28360$7.09
100$0.24260$24.26
250$0.22320$55.80
500$0.21154$105.77
1,000$0.20191$201.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18432$552.96
6,000$0.17868$1,072.08
9,000$0.17585$1,582.65
15,000$0.17272$2,590.80
21,000$0.17089$3,588.69
30,000$0.16913$5,073.90
75,000$0.16534$12,400.50
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900