TCR2EN15,LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.15542
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 9,985
Unit Price: $0.33000
Datasheet
4 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 XFDFN

TCR2EN15,LF

DigiKey Part Number
TCR2EN15LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR2EN15,LF
Description
IC REG LINEAR 1.5V 200MA 4-SDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TCR2EN15,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
4-SDFN (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15542$1,554.20
20,000$0.15176$3,035.20
30,000$0.14992$4,497.60
50,000$0.14789$7,394.50
70,000$0.14670$10,269.00
100,000$0.14555$14,555.00
Manufacturers Standard Package
Unit Price without GST:$0.15542
Unit Price with GST:$0.17873