


TK1K2A60F,S4X | |
---|---|
DigiKey Part Number | TK1K2A60FS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK1K2A60F,S4X |
Description | MOSFET N-CH 600V 6A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
50 | $1.56280 | $78.14 |
100 | $1.46990 | $146.99 |
500 | $1.02570 | $512.85 |
1,000 | $0.94030 | $940.30 |
2,000 | $0.93239 | $1,864.78 |
5,000 | $0.85579 | $4,278.95 |
Unit Price without GST: | $3.28000 |
---|---|
Unit Price with GST: | $3.77200 |