


TK1K9A60F,S4X | |
---|---|
DigiKey Part Number | TK1K9A60FS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK1K9A60F,S4X |
Description | MOSFET N-CH 600V 3.7A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.7A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
50 | $1.40240 | $70.12 |
100 | $1.25110 | $125.11 |
500 | $0.98524 | $492.62 |
1,000 | $0.89968 | $899.68 |
2,000 | $0.82772 | $1,655.44 |
5,000 | $0.74986 | $3,749.30 |
10,000 | $0.74306 | $7,430.60 |
Unit Price without GST: | $2.94000 |
---|---|
Unit Price with GST: | $3.38100 |