TLP3100(F) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $8.02000
Datasheet
TLP197GA(TP,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP197GA(TP,F)
6-SOP PKG
Relay Basics - Another Teaching Moment | DigiKey Electronics

TLP3100(F)

DigiKey Part Number
TLP3100(F)-ND
Manufacturer
Manufacturer Product Number
TLP3100(F)
Description
SSR RELAY SPST-NO 2.5A 0-20V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 20 V
Load Current
2.5 A
On-State Resistance (Max)
50 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP (2.54mm)
Approval Agency
CSA, cUL, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 29/06/2026