BFC233848117 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.43600
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.11687
Datasheet
Image for BFC233848117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233848117

DigiKey Part Number
BFC233848117-ND
Manufacturer
Manufacturer Product Number
BFC233848117
Description
CAP FILM 1UF 20% 800VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$8.43600$843.60
Manufacturers Standard Package
Unit Price without GST:$8.43600
Unit Price with GST:$9.70140