F102K29Y5RL6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,141
Unit Price: $0.98000
Datasheet
S SERIES  8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F102K29Y5RL6UJ5R

DigiKey Part Number
F102K29Y5RL6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F102K29Y5RL6UJ5R
Description
CAP CER 1000PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.12813$1,281.30
Unit Price without GST:$0.12813
Unit Price with GST:$0.14735