
MAL212018221E3 | |
|---|---|
DigiKey Part Number | MAL212018221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212018221E3 |
Description | CAP ALUM 220UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 149mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL212018221E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 149mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 2.15 A @ 10 kHz | |
Impedance | 126 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 10 | $7.37600 | $73.76 |
| 50 | $6.69000 | $334.50 |
| 260 | $5.76877 | $1,499.88 |
| 520 | $5.46796 | $2,843.34 |
| 1,040 | $5.21822 | $5,426.95 |
| 2,600 | $4.97429 | $12,933.15 |
| Unit Price without GST: | $11.83000 |
|---|---|
| Unit Price with GST: | $13.60450 |

