Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212029101E3

DigiKey Part Number
56-MAL212029101E3TR-ND - Tape & Reel (TR)
56-MAL212029101E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL212029101E3
Description
CAP ALUM 100UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 389mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
389mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
-
Ratings
Applications
Ripple Current @ High Frequency
1.14 A @ 10 kHz
Impedance
381 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.21000$12.21
10$7.59500$75.95
50$6.95500$347.75
100$6.45320$645.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.91253$2,365.01
800$5.37905$4,303.24
1,200$5.33288$6,399.46
2,000$5.31306$10,626.12
2,800$5.30591$14,856.55
Manufacturers Standard Package
Unit Price without GST:$12.21000
Unit Price with GST:$14.04150