
MAL213631101E3 | |
|---|---|
DigiKey Part Number | 56-MAL213631101E3CT-ND - Cut Tape (CT) 56-MAL213631101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213631101E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.07400 | $20.74 |
| 50 | $1.60920 | $80.46 |
| 100 | $1.46240 | $146.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.17629 | $941.03 |
| 1,600 | $1.10484 | $1,767.74 |
| 2,400 | $1.06878 | $2,565.07 |
| 4,000 | $1.02861 | $4,114.44 |
| 5,600 | $1.00500 | $5,628.00 |
| 8,000 | $0.98220 | $7,857.60 |
| 9,600 | $0.97136 | $9,325.06 |
| 19,200 | $0.93993 | $18,046.66 |
| Unit Price without GST: | $3.18000 |
|---|---|
| Unit Price with GST: | $3.65700 |

