Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213651101E3

DigiKey Part Number
MAL213651101E3-ND
Manufacturer
Manufacturer Product Number
MAL213651101E3
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Impedance
200 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.17000$3.17
10$2.05900$20.59
50$1.59700$79.85
100$1.45100$145.10
500$1.19906$599.53
1,000$1.11975$1,119.75
3,000$1.02066$3,061.98
5,000$0.98362$4,918.10
Manufacturers Standard Package
Unit Price without GST:$3.17000
Unit Price with GST:$3.64550