Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213661101E3

DigiKey Part Number
MAL213661101E3-ND
Manufacturer
Manufacturer Product Number
MAL213661101E3
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Impedance
200 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,070
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.24000$3.24
10$2.10400$21.04
50$1.63240$81.62
100$1.48340$148.34
500$1.22688$613.44
1,000$1.14616$1,146.16
2,500$1.06003$2,650.08
5,000$1.00758$5,037.90
Manufacturers Standard Package
Unit Price without GST:$3.24000
Unit Price with GST:$3.72600