
MAL214097601E3 | |
|---|---|
DigiKey Part Number | 56-MAL214097601E3TR-ND - Tape & Reel (TR) 56-MAL214097601E3CT-ND - Cut Tape (CT) 56-MAL214097601E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214097601E3 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 100 Hz | |
Impedance | 250 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.413" L x 0.413" W (10.50mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| 10 | $3.19500 | $31.95 |
| 50 | $2.52240 | $126.12 |
| 100 | $2.31030 | $231.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.98282 | $991.41 |
| 1,000 | $1.86591 | $1,865.91 |
| 1,500 | $1.80695 | $2,710.43 |
| 2,500 | $1.74125 | $4,353.12 |
| 3,500 | $1.70263 | $5,959.20 |
| 5,000 | $1.66534 | $8,326.70 |
| 6,000 | $1.64762 | $9,885.72 |
| Unit Price without GST: | $4.80000 |
|---|---|
| Unit Price with GST: | $5.52000 |

