MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214097601E3

DigiKey Part Number
56-MAL214097601E3TR-ND - Tape & Reel (TR)
56-MAL214097601E3CT-ND - Cut Tape (CT)
56-MAL214097601E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214097601E3
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Impedance
250 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.413" L x 0.413" W (10.50mm x 10.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,780
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.80000$4.80
10$3.19500$31.95
50$2.52240$126.12
100$2.31030$231.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.98282$991.41
1,000$1.86591$1,865.91
1,500$1.80695$2,710.43
2,500$1.74125$4,353.12
3,500$1.70263$5,959.20
5,000$1.66534$8,326.70
6,000$1.64762$9,885.72
Manufacturers Standard Package
Unit Price without GST:$4.80000
Unit Price with GST:$5.52000