MAL215099401E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.45826
Datasheet

Similar


Chemi-Con
In Stock: 500
Unit Price: $1.66000
Datasheet

Similar


Chemi-Con
In Stock: 3,126
Unit Price: $1.93000
Datasheet

Similar


Nichicon
In Stock: 777
Unit Price: $1.75000
Datasheet

Similar


Nichicon
In Stock: 1,000
Unit Price: $1.75000
Datasheet

Similar


Nichicon
In Stock: 1,000
Unit Price: $1.88000
Datasheet
150CRZ10 Series (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215099401E3

DigiKey Part Number
4387PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL215099401E3
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.59605$2,394.07
Unit Price without GST:$1.59605
Unit Price with GST:$1.83546