
CRA12E0830000ZTR | |
---|---|
DigiKey Part Number | CRA12E80.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA12E0830000ZTR |
Description | RES ARRAY 4 RES ZERO OHM 2012 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 125mW Power Per Element Isolated 4 Resistor Network/Array 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA12E0830000ZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.120" W (5.08mm x 3.05mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |