CRA12E0830000ZTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 90
Unit Price: $0.42000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.11769
Datasheet
CRA12E-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA12E0830000ZTR

DigiKey Part Number
CRA12E80.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA12E0830000ZTR
Description
RES ARRAY 4 RES ZERO OHM 2012
Customer Reference
Detailed Description
0.0 Ohm Jumper 125mW Power Per Element Isolated 4 Resistor Network/Array 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA12E0830000ZTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.120" W (5.08mm x 3.05mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes