IDCS5020ER221M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,567
Unit Price: $1.62000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCS5020ER221M

DigiKey Part Number
IDCS5020ER221M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCS5020ER221M
Description
FIXED IND 220UH 450MA 800MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 450 mA 800mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCS5020ER221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.70380$851.90
Manufacturers Standard Package
Unit Price without GST:$1.70380
Unit Price with GST:$1.95937