LVR035L000FE70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 3,952
Unit Price: $3.55000
Datasheet

Similar


Riedon products by Bourns
In Stock: 416
Unit Price: $4.97000
Datasheet
LVRB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVR035L000FE70

DigiKey Part Number
LVRB-.005RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVR035L000FE70
Description
RES 0.005 OHM 1% 3W AXIAL WW
Customer Reference
Detailed Description
5 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
LVR035L000FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±850ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.560" L (5.21mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes