
NH0501R000FC02 | |
---|---|
DigiKey Part Number | NH0501R000FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH0501R000FC02 |
Description | RES CHAS MNT 1 OHM 1% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.41000 | $53.41 |
10 | $32.91200 | $329.12 |
25 | $28.81760 | $720.44 |
50 | $27.63660 | $1,381.83 |
100 | $26.78720 | $2,678.72 |
250 | $26.44948 | $6,612.37 |
500 | $26.41378 | $13,206.89 |
Unit Price without GST: | $53.41000 |
---|---|
Unit Price with GST: | $61.42150 |