TNPW0603150RDEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.42000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.54859
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.42933
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.42933
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,128
Unit Price: $1.01000
Datasheet
TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603150RDEEA

DigiKey Part Number
TNPW0603150RDEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0603150RDEEA
Description
RES 150 OHM 0.5% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603150RDEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09600$480.00
Manufacturers Standard Package
Unit Price without GST:$0.09600
Unit Price with GST:$0.11040