1.5KE24CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14
Unit Price: $1.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,452
Unit Price: $1.31000
Datasheet

Similar


STMicroelectronics
In Stock: 3,526
Unit Price: $2.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.53128
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.71960
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,310
Unit Price: $0.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.47638
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE24CA-E3/51

DigiKey Part Number
1.5KE24CA-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1.5KE24CA-E3/51
Description
TVS DIODE 20.5VWM 33.2VC 1.5KE
Customer Reference
Detailed Description
33.2V Clamp 45.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
45.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types