DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5264B-TAP

DigiKey Part Number
112-1N5264B-TAPCT-ND - Cut Tape (CT)
112-1N5264B-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5264B-TAP
Description
DIODE ZENER 60V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,820
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16900$1.69
100$0.07360$7.36
500$0.06994$34.97
1,000$0.06257$62.57
2,000$0.06166$123.32
5,000$0.06073$303.65
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.03865$386.50
20,000$0.03788$757.60
30,000$0.03033$909.90
50,000$0.02823$1,411.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600