DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5264B-TR

DigiKey Part Number
1N5264B-GITR-ND - Tape & Reel (TR)
1N5264B-GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5264B-TR
Description
DIODE ZENER 60V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,145
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05900$0.59
100$0.05150$5.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06200$620.00
20,000$0.05605$1,121.00
30,000$0.04049$1,214.70
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700