

AU1PJHM3/84A | |
---|---|
DigiKey Part Number | 112-AU1PJHM3/84ATR-ND - Tape & Reel (TR) 112-AU1PJHM3/84ACT-ND - Cut Tape (CT) 112-AU1PJHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PJHM3/84A |
Description | DIODE AVALANCHE 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.72900 | $7.29 |
100 | $0.58490 | $58.49 |
500 | $0.44652 | $223.26 |
1,000 | $0.40192 | $401.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28254 | $847.62 |
6,000 | $0.27054 | $1,623.24 |
9,000 | $0.26686 | $2,401.74 |
Unit Price without GST: | $1.14000 |
---|---|
Unit Price with GST: | $1.31100 |