

AU1PJHM3/85A | |
---|---|
DigiKey Part Number | AU1PJHM3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU1PJHM3/85A |
Description | DIODE AVALANCHE 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29854 | $2,985.40 |
20,000 | $0.27740 | $5,548.00 |
30,000 | $0.26686 | $8,005.80 |
Unit Price without GST: | $0.29854 |
---|---|
Unit Price with GST: | $0.34332 |